-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD1432X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD1432X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD1432X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1432X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL1432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD1432X vs RK73G1ERTTPL1432D |
D10/CRCW0402-P5014K30.5%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RHD1432X vs D10/CRCW0402-P5014K30.5%ET7E3 |
CR-02DEF--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD1432X vs CR-02DEF--14K3 |
RK73G1ELTP1432D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD1432X vs RK73G1ELTP1432D |
RK73G1ELBK1432D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1432X vs RK73G1ELBK1432D |
RK73G1ERTTP1432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD1432X vs RK73G1ERTTP1432D |
RK73G1ETTPS1432D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1432X vs RK73G1ETTPS1432D |
CR101432DV | Fixed Resistor, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD1432X vs CR101432DV |
CRCW040214K3DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RHD1432X vs CRCW040214K3DHEDP |
RK73G1ETTPS1432D | RES,SMT,THICK FILM,14.3K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD1432X vs RK73G1ETTPS1432D |