ERJ2RHD1401X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RHD1401X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RHD1401X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7138
Newark Res, 1K4, 0.5%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.4Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ2RHD1401X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.1100
  • 100 $0.0540
  • 1,000 $0.0430
  • 5,000 $0.0320
  • 10,000 $0.0210
  • 25,000 $0.0120
  • 50,000 $0.0120
$0.0120 / $0.1100 Buy Now
DISTI # ERJ-2RHD1401X
Avnet Americas Res Precision Thick Film 0402 1.4k Ohm 0.5% 1/16W ±50ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RHD1401X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0122
  • 20,000 $0.0119
  • 40,000 $0.0118
  • 60,000 $0.0114
  • 80,000 $0.0112
  • 100,000 $0.0110
  • 1,000,000 $0.0107
$0.0107 / $0.0122 Buy Now

CAD Models for ERJ2RHD1401X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RHD1401X by Panasonic Electronic Components

ERJ2RHD1401X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RHD1401X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RHD1401X

This table gives cross-reference parts and alternative options found for ERJ2RHD1401X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1401X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR16UD1401V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group ERJ2RHD1401X vs TSR16UD1401V
RK73G1ETTPL1401D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ETTPL1401D
CRCW04021K40DHEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2RHD1401X vs CRCW04021K40DHEDP
CR-02DEA---1K4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2RHD1401X vs CR-02DEA---1K4
RK73G1ETBK1401D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ETBK1401D
RK73G1ELTP1401D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ELTP1401D
RK73G1ELTPL1401D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ELTPL1401D
RM04D1401CT50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics ERJ2RHD1401X vs RM04D1401CT50
RK73G1ERTTPD1401D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ERTTPD1401D
RK73G1ETTP1401D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ2RHD1401X vs RK73G1ETTP1401D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RHD1401X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RHD1401X by Panasonic Electronic Components

  • Please alert me when ERJ2RHD1401X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RHD1401X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RHD1401X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RHD1401X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RHD1401X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RHD1401X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: