Part Details for ERJ2RCF1R74X by Panasonic Electronic Components
Overview of ERJ2RCF1R74X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2RCF1R74X
ERJ2RCF1R74X CAD Models
ERJ2RCF1R74X Part Data Attributes
|
ERJ2RCF1R74X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RCF1R74X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.74ohm, 50V, 1% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RCF1R74X
This table gives cross-reference parts and alternative options found for ERJ2RCF1R74X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RCF1R74X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS02F1R74X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.74ohm, 50V, 1% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2RCF1R74X vs ERJS02F1R74X |
ERJU02F1R74X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.74ohm, 50V, 1% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2RCF1R74X vs ERJU02F1R74X |