Part Details for ERJ2GEYJ3R9Y by Panasonic Electronic Components
Overview of ERJ2GEYJ3R9Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEYJ3R9Y
ERJ2GEYJ3R9Y CAD Models
ERJ2GEYJ3R9Y Part Data Attributes
|
ERJ2GEYJ3R9Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEYJ3R9Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEYJ3R9Y
This table gives cross-reference parts and alternative options found for ERJ2GEYJ3R9Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEYJ3R9Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ3R9X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEYJ3R9Y vs ERJ2GEJ3R9X |
ERJ2GEYJ3R9X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEYJ3R9Y vs ERJ2GEYJ3R9X |
ERJS02J3R9X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEYJ3R9Y vs ERJS02J3R9X |
ERJU02J3R9X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2GEYJ3R9Y vs ERJU02J3R9X |