Part Details for ERJ2GEJ912Y by Panasonic Electronic Components
Overview of ERJ2GEJ912Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEJ912Y
ERJ2GEJ912Y CAD Models
ERJ2GEJ912Y Part Data Attributes
|
ERJ2GEJ912Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ912Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEJ912Y
This table gives cross-reference parts and alternative options found for ERJ2GEJ912Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ912Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR912J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2GEJ912Y vs CR10TR912J |
RM73B1ETP912J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2GEJ912Y vs RM73B1ETP912J |
NRCS04J912TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJ2GEJ912Y vs NRCS04J912TRF |
SFR01MZPJ912 | Fixed Resistor, 0.063W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ912Y vs SFR01MZPJ912 |
SG73P1ETBK912J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ912Y vs SG73P1ETBK912J |
CR10-912JE | Fixed Resistor, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ912Y vs CR10-912JE |
CR0402-10W-912JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJ2GEJ912Y vs CR0402-10W-912JT-13 |
SG73P1ETTPD912J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ912Y vs SG73P1ETTPD912J |
SG73P1ELBK912J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ912Y vs SG73P1ELBK912J |
RK73B1EGTPS912J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ912Y vs RK73B1EGTPS912J |