Datasheets
ERJ2GEJ681X by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for ERJ2GEJ681X by Panasonic Electronic Components

Overview of ERJ2GEJ681X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for ERJ2GEJ681X

Part # Distributor Description Stock Price Buy
DISTI # ERJ-2GEJ681X
Avnet Americas SMD Chip Resistor, 680 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ681X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0025
  • 70,000 $0.0024
  • 120,000 $0.0024
  • 250,000 $0.0023
  • 500,000 $0.0023
$0.0023 / $0.0025 Buy Now
Future Electronics Thick Film Chip Resistors / 0402 / 5% / 680Ohm / 0,1W / T.C.R. -200 to 200ppm / RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 10,000 $0.0033
  • 40,000 $0.0031
  • 200,000 $0.0030
  • 400,000 $0.0029
  • 1,250,000 $0.0027
$0.0027 / $0.0033 Buy Now
Bristol Electronics   9700
RFQ
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size 54097
  • 1 $0.0168
  • 1,906 $0.0063
  • 7,938 $0.0032
$0.0032 / $0.0168 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ681X) 54097
  • 1 $0.0168
  • 1,906 $0.0063
  • 7,938 $0.0032
$0.0032 / $0.0168 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ681X) 24569
  • 1 $0.0750
  • 2,001 $0.0150
  • 13,334 $0.0100
$0.0100 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size 24569
  • 1 $0.0750
  • 2,001 $0.0150
  • 13,334 $0.0100
$0.0100 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size 14734
  • 1 $0.0150
  • 2,001 $0.0050
  • 10,001 $0.0030
$0.0030 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ681X) 14734
  • 1 $0.0150
  • 2,001 $0.0050
  • 10,001 $0.0030
$0.0030 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ681X) 7760
  • 1 $0.0315
  • 953 $0.0105
  • 4,763 $0.0032
$0.0032 / $0.0315 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size 7760
  • 1 $0.0315
  • 953 $0.0105
  • 4,763 $0.0032
$0.0032 / $0.0315 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size 5600
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 680 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ681X) 5600
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # ERJ2GEJ681X
TME Resistor: thick film, 0402, 680Ω, 0.1W, ±5%, 200ppm/°C Min Qty: 10 8600
  • 10 $0.0092
  • 100 $0.0057
  • 500 $0.0045
  • 1,000 $0.0040
  • 5,000 $0.0035
  • 10,000 $0.0033
$0.0033 / $0.0092 Buy Now
DISTI # ERJ2GEJ681X
Avnet Abacus SMD Chip Resistor, 680 Ohm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ681X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 5% 200ppm/ 680 0402 Chip Resistor - Surface Mount ROHS 6500
  • 100 $0.0035
  • 1,000 $0.0028
  • 3,000 $0.0024
  • 10,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0019
$0.0019 / $0.0035 Buy Now

Part Details for ERJ2GEJ681X

ERJ2GEJ681X CAD Models

ERJ2GEJ681X Part Data Attributes

ERJ2GEJ681X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2GEJ681X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for ERJ2GEJ681X

This table gives cross-reference parts and alternative options found for ERJ2GEJ681X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ681X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402WGJ0681C1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ681X vs 0402WGJ0681C1
MC0402-681-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2GEJ681X vs MC0402-681-JBQ
FCF02JP681 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJ2GEJ681X vs FCF02JP681
RK73B1ELTC681J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ681X vs RK73B1ELTC681J
0402WGJ0681T1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ681X vs 0402WGJ0681T1
RK73B1ETTE681J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ681X vs RK73B1ETTE681J
ERJ2GEYJ681X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ2GEJ681X vs ERJ2GEYJ681X
SG73S1ELTP681J RES,SMT,THICK FILM,680 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJ2GEJ681X vs SG73S1ELTP681J
0402WGJ0681B1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ681X vs 0402WGJ0681B1
FCF02JS681 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJ2GEJ681X vs FCF02JS681

ERJ2GEJ681X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEJ681X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEJ681X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEJ681X would you like to use for your alert(s)?
  • Please alert me when ERJ2GEJ681X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEJ681X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEJ681X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEJ681X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEJ681X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEJ681X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: