ERJ2GEJ622X
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEJ622X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for ERJ2GEJ622X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y7974
Newark Res, 6K2, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:6.2Kohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ622X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 53460
  • 10 $0.0140
  • 100 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0040
$0.0040 / $0.0140 Buy Now
DISTI # ERJ-2GEJ622X
Avnet Americas SMD Chip Resistor, 6.2 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ622X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0025
  • 70,000 $0.0024
  • 120,000 $0.0024
  • 250,000 $0.0023
  • 500,000 $0.0023
  • 2,500,000 $0.0022
  • 5,000,000 $0.0022
$0.0022 / $0.0025 Buy Now
DISTI # 70361232
RS Thick Film Smnt Fixed Resistor 0402 Case 6.2kOhm +/-5% 0.1W +/-200ppm/C | Panasonic Electronic Components ERJ2GEJ622X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel 0
  • 1 $36.3600
  • 2 $33.3200
  • 3 $31.2500
  • 4 $29.8500
  • 5 $28.5600
$28.5600 / $36.3600 RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 39560
  • 1 $0.1300
  • 10,257 $0.0260
  • 30,770 $0.0228
$0.0228 / $0.1300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ622X) 39560
  • 1 $0.1300
  • 10,257 $0.0260
  • 30,770 $0.0228
$0.0228 / $0.1300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ622X) 32000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 32000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 1913
  • 1 $0.0160
  • 314 $0.0100
$0.0100 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ622X) 1913
  • 1 $0.0160
  • 314 $0.0100
$0.0100 / $0.0160 Buy Now
DISTI # ERJ2GEJ622X
TME Resistor: thick film, 0402, 6.2kΩ, 0.1W, ±5%, 200ppm/°C Min Qty: 30000 0
  • 30,000 $0.0036
$0.0036 RFQ
DISTI # ERJ2GEJ622X
Avnet Abacus SMD Chip Resistor, 6.2 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ622X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ2GEJ622X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2GEJ622X by Panasonic Electronic Components

ERJ2GEJ622X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2GEJ622X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEJ622X

This table gives cross-reference parts and alternative options found for ERJ2GEJ622X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ622X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW04026K20JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2GEJ622X vs CRCW04026K20JNED
SFR01MZPJ622 Fixed Resistor, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2GEJ622X vs SFR01MZPJ622
CRCW04026K20JNTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2GEJ622X vs CRCW04026K20JNTE
RCG04026K20JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJ2GEJ622X vs RCG04026K20JNED
ERJS02J622X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components ERJ2GEJ622X vs ERJS02J622X

Related Parts for ERJ2GEJ622X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEJ622X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEJ622X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEJ622X would you like to use for your alert(s)?
  • Please alert me when ERJ2GEJ622X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEJ622X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEJ622X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEJ622X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEJ622X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEJ622X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: