-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2GEJ361X
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ361X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
53W4165
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 20743 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
70361221
|
RS | SMD Thick film resistor 0402 360R (Reel) | Panasonic Electronic Components ERJ2GEJ361X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 58150 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ361X) | 58150 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ361X) | 20424 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 20424 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 8000 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ361X) | 8000 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 360 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ361X) | 7890 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ361X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ361X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ361X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ361X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0361TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ361X vs 0402WGJ0361TC |
0402WGJ0361CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ361X vs 0402WGJ0361CCE |
CR10-361JE | Fixed Resistor, 0.063W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ361X vs CR10-361JE |
RK73B1ETTE361J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ361X vs RK73B1ETTE361J |
0402WGJ0361TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ361X vs 0402WGJ0361TA |
ERJS02J361X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2GEJ361X vs ERJS02J361X |
0402WGJ0361T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ361X vs 0402WGJ0361T1E |
RK73B1ERTTPB361J | RES,SMT,THICK FILM,360 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ361X vs RK73B1ERTTPB361J |
0402WGJ0361T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ361X vs 0402WGJ0361T3E |
CR0402-16W-361JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2GEJ361X vs CR0402-16W-361JSNT |