-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7160
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 97W7160) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 61 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2GEJ272X
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ272X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 328000 |
|
$0.0035 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ272X) | 328000 |
|
$0.0035 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 94896 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ272X) | 94896 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ272X) | 46443 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 46443 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 14464 |
|
$0.0340 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ272X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ272X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ272X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ272X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0272T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ272X vs 0402WGJ0272T2E |
RM73B1ETP272J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2GEJ272X vs RM73B1ETP272J |
RK73B1ETTDD272J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ272X vs RK73B1ETTDD272J |
0402WGJ0272B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ272X vs 0402WGJ0272B2 |
MC0402-272-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ272X vs MC0402-272-JB |
RK73B1ELTD272J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ272X vs RK73B1ELTD272J |
CR10-272JV | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2GEJ272X vs CR10-272JV |
0402WGJ0272T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ272X vs 0402WGJ0272T5E |
MCR01MRTJ272 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ272X vs MCR01MRTJ272 |
CRCW04022K70JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2GEJ272X vs CRCW04022K70JNTD |