Part Details for ERJ2GEJ224Y by Panasonic Electronic Components
Overview of ERJ2GEJ224Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEJ224Y
ERJ2GEJ224Y CAD Models
ERJ2GEJ224Y Part Data Attributes
|
ERJ2GEJ224Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ224Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEJ224Y
This table gives cross-reference parts and alternative options found for ERJ2GEJ224Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ224Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPJ224 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ224Y vs MCR01ZZPJ224 |
CR10TR224J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2GEJ224Y vs CR10TR224J |
RMC10-224JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ224Y vs RMC10-224JTE |
SG73P1ETBK224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ224Y vs SG73P1ETBK224J |
MC0402-224-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ224Y vs MC0402-224-JT |
RC0402JR-7W220KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2GEJ224Y vs RC0402JR-7W220KL |
RCA0402220KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2GEJ224Y vs RCA0402220KJNED |
RK73B1ETTPB224J | RES,SMT,THICK FILM,220K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ224Y vs RK73B1ETTPB224J |
RCG0402220KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ224Y vs RCG0402220KJNED |
NRCS04J224TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJ2GEJ224Y vs NRCS04J224TRF |