-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4139
|
Avnet Americas | Res Thick Film 0402 110 Ohm 5% 1/10W ?200ppm/?C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 53W4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 4982 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2GEJ111X
|
Avnet Americas | Res Thick Film 0402 110 Ohm 5% 1/10W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2GEJ111X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
70361203
|
RS | Thick Film Smnt Fixed Resistor 0402 Case +/-5% 0.1W +/-200ppm/degC | Panasonic Electronic Components ERJ2GEJ111X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
|
Bristol Electronics | 9095 |
|
RFQ | ||
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 | 15795 |
|
$0.0020 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 15795 |
|
$0.0020 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 10580 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 | 10580 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 | 7440 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 7440 |
|
$0.0069 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ111X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ111X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ111X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ111X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIJ111 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ111X vs MCR01PZPIJ111 |
D1004020A1100JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ111X vs D1004020A1100JPZ |
0402WGJ0111T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ111X vs 0402WGJ0111T2 |
RK73B1ELTPB111J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ111X vs RK73B1ELTPB111J |
WR04X111JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ111X vs WR04X111JGR |
SFR01MZPJ111 | Fixed Resistor, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ111X vs SFR01MZPJ111 |
WR04X111JT | Fixed Resistor, 0.0625W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2GEJ111X vs WR04X111JT |
SG73P1ELBK111J | RES,SMT,THICK FILM,110 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ111X vs SG73P1ELBK111J |
RMC10-111JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ111X vs RMC10-111JB |
CR0402-16W-111JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GEJ111X vs CR0402-16W-111JT |