-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7913
|
Newark | Res, 110R, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:110Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ111X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64561 |
|
$0.0030 / $0.0140 | Buy Now |
DISTI #
ERJ-2GEJ111X
|
Avnet Americas | Res Thick Film 0402 110 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2GEJ111X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
53W4139
|
Avnet Americas | Res Thick Film 0402 110 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 53W4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 4982 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
70361203
|
RS | Thick Film Smnt Fixed Resistor 0402 Case +/-5% 0.1W +/-200ppm/degC | Panasonic Electronic Components ERJ2GEJ111X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
|
Bristol Electronics | 9095 |
|
RFQ | ||
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 10580 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 | 10580 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 | 15795 |
|
$0.0020 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 15795 |
|
$0.0020 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,5%,200ppm,110ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2GEJ111X) | 5984 |
|
$0.0020 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ111X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ111X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ111X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ111X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPS111J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ111X vs RK73B1EGTPS111J |
CRCW0402111JRT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ111X vs CRCW0402111JRT7-E3 |
D1004020A1100JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ111X vs D1004020A1100JPZ |
SG73S1ELBK111J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ111X vs SG73S1ELBK111J |
RMC10-111JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ111X vs RMC10-111JTE |
WCR-WCR0402LF-111-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | ERJ2GEJ111X vs WCR-WCR0402LF-111-J-P-LT |
RK73B1ERTTPB111J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ111X vs RK73B1ERTTPB111J |
TSR16GAJ111V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ111X vs TSR16GAJ111V |
TSR16GJ111V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ111X vs TSR16GJ111V |
SG73P1ELBK111J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ111X vs SG73P1ELBK111J |