ERJ2GEJ105Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEJ105Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for ERJ2GEJ105Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ2GEJ105Y by Panasonic Electronic Components

ERJ2GEJ105Y
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2GEJ105Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEJ105Y

This table gives cross-reference parts and alternative options found for ERJ2GEJ105Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ105Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR01ZZPJ105 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2GEJ105Y vs MCR01ZZPJ105
SG73S1ELBK105J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ105Y vs SG73S1ELBK105J
RK73B1EGTPS105J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ105Y vs RK73B1EGTPS105J
MC0402-105-JB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2GEJ105Y vs MC0402-105-JB
WCR0402LF-105-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ2GEJ105Y vs WCR0402LF-105-J-P-LT
RK73B1ERTTPS105J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ105Y vs RK73B1ERTTPS105J
RK73B1ETTPB105J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ105Y vs RK73B1ETTPB105J
RCG04021M00JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJ2GEJ105Y vs RCG04021M00JNED
TSR16GAJ105V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group ERJ2GEJ105Y vs TSR16GAJ105V
MC0402-105-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2GEJ105Y vs MC0402-105-JBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEJ105Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEJ105Y by Panasonic Electronic Components

  • Please alert me when ERJ2GEJ105Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ2GEJ105Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEJ105Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ2GEJ105Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEJ105Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEJ105Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: