Part Details for ERJ1TYJ241U by Panasonic Electronic Components
Overview of ERJ1TYJ241U by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1TYJ241U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TYJ241U
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ241U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1055 / $0.1194 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 1992 |
|
$0.1546 / $0.7730 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ241U) | 1992 |
|
$0.1546 / $0.7730 | Buy Now |
DISTI #
ERJ1TYJ241U
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1TYJ241U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603169045
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1410 |
|
$0.1056 | Buy Now |
Part Details for ERJ1TYJ241U
ERJ1TYJ241U CAD Models
ERJ1TYJ241U Part Data Attributes
|
ERJ1TYJ241U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ241U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ1TYJ241U
This table gives cross-reference parts and alternative options found for ERJ1TYJ241U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ241U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0241C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ERJ1TYJ241U vs 25121WJ0241C2E |
CR2512-1W-241JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ1TYJ241U vs CR2512-1W-241JSNT |
RK73B3ATBK241J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ241U vs RK73B3ATBK241J |
RMCS12405%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ1TYJ241U vs RMCS12405%R |
RK73BW3ARTTEB241J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ241U vs RK73BW3ARTTEB241J |
TSR1GTJ241V | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJ1TYJ241U vs TSR1GTJ241V |
25121WJ0241B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ERJ1TYJ241U vs 25121WJ0241B4 |
RK73BW3ATBK241J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ241U vs RK73BW3ATBK241J |
25121WJ0241BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ERJ1TYJ241U vs 25121WJ0241BCE |
FCF25JY-241-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ241U vs FCF25JY-241-W |