-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4050
|
Newark | Res, Thick Film, 1R, 5%, 1W, 2512, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Erj-1T Series Rohs Compliant: Yes |Panasonic ERJ1TYJ1R0U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32332 |
|
$0.0820 / $0.5290 | Buy Now |
DISTI #
53W4050
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 3815 Partner Stock |
|
$0.1120 / $0.5290 | Buy Now |
DISTI #
ERJ-1TYJ1R0U
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ1R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
|
Bristol Electronics | 7198 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size | 9178 |
|
$0.0742 / $0.3710 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size (Also Known As: ERJ-1TYJ1R0U) | 9178 |
|
$0.0742 / $0.3710 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size (Also Known As: ERJ-1TYJ1R0U) | 5104 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size | 5104 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size (Also Known As: ERJ-1TYJ1R0U) | 1370 |
|
$0.1261 / $0.2364 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 600ppm, 2512 Case Size | 1370 |
|
$0.1261 / $0.2364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TYJ1R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ1R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TYJ1R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ1R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TJ1R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ1TYJ1R0U vs ERJU1TJ1R0U |
ERJS1TJ1R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJ1TYJ1R0U vs ERJS1TJ1R0U |