Datasheets
ERJ1TNF1583U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for ERJ1TNF1583U by Panasonic Electronic Components

Overview of ERJ1TNF1583U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ1TNF1583U

Part # Distributor Description Stock Price Buy
DISTI # ERJ-1TNF1583U
Avnet Americas Res Thick Film 2512 158K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF1583U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2090
  • 8,000 $0.2048
  • 16,000 $0.2019
  • 24,000 $0.1961
  • 32,000 $0.1918
  • 40,000 $0.1882
  • 400,000 $0.1846
$0.1846 / $0.2090 Buy Now

Part Details for ERJ1TNF1583U

ERJ1TNF1583U CAD Models

ERJ1TNF1583U Part Data Attributes

ERJ1TNF1583U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ1TNF1583U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 158000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ1TNF1583U

This table gives cross-reference parts and alternative options found for ERJ1TNF1583U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TNF1583U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H3ALTED1583F Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJ1TNF1583U vs RK73H3ALTED1583F
25121WF1583T1 Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJ1TNF1583U vs 25121WF1583T1
25121WF1583CB Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJ1TNF1583U vs 25121WF1583CB
RK73H3ATTE1583F Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJ1TNF1583U vs RK73H3ATTE1583F
RMCS1158K1%R Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ1TNF1583U vs RMCS1158K1%R
RK73HW3ARTTEB1583F RES,SMT,THICK FILM,158K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation ERJ1TNF1583U vs RK73HW3ARTTEB1583F
RM25FEN1583 Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd ERJ1TNF1583U vs RM25FEN1583
25121WF1583C4 Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJ1TNF1583U vs 25121WF1583C4
RC12K1583FT Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd ERJ1TNF1583U vs RC12K1583FT
FCF25FX-1583-W Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJ1TNF1583U vs FCF25FX-1583-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1TNF1583U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1TNF1583U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ1TNF1583U would you like to use for your alert(s)?
  • Please alert me when ERJ1TNF1583U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1TNF1583U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1TNF1583U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1TNF1583U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1TNF1583U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1TNF1583U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: