ERJ1GNF1202C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of ERJ1GNF1202C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ1GNF1202C by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC7540
Newark Res, 12K, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:12Kohm, Product Range:Erj1G Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ1GNF1202C Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel 30000
  • 15,000 $0.0080
$0.0080 Buy Now
DISTI # 85Y7488
Newark Res, 12K, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:12Kohm, Product Range:Erj1Gn Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ1GNF1202C Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12895
  • 10 $0.0230
  • 100 $0.0140
  • 1,000 $0.0100
  • 5,000 $0.0090
$0.0090 / $0.0230 Buy Now
DISTI # ERJ1GNF1202C
TME Resistor: thick film, SMD, 0201, 12kΩ, 50mW, ±1%, -55÷155°C Min Qty: 10 14990
  • 10 $0.0680
  • 100 $0.0243
  • 500 $0.0131
  • 1,000 $0.0109
  • 5,000 $0.0097
  • 15,000 $0.0090
$0.0090 / $0.0680 Buy Now
DISTI # ERJ1GNF1202C
Avnet Abacus SMD Chip Resistor, 12 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GNF1202C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 15000
Buy Now

CAD Models for ERJ1GNF1202C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ1GNF1202C by Panasonic Electronic Components

ERJ1GNF1202C
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. ERJ1GNF1202C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for ERJ1GNF1202C

This table gives cross-reference parts and alternative options found for ERJ1GNF1202C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GNF1202C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W123FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd ERJ1GNF1202C vs RC01W123FTL
232280661203L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ1GNF1202C vs 232280661203L
RMCS1/2012K01%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, SEI Stackpole Electronics Inc ERJ1GNF1202C vs RMCS1/2012K01%A
CPW05-1202-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited ERJ1GNF1202C vs CPW05-1202-FN
ERJU01F1202C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ1GNF1202C vs ERJU01F1202C
RC0201FR-0712K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ1GNF1202C vs RC0201FR-0712K
WR02X1202FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation ERJ1GNF1202C vs WR02X1202FQL
RM02FTN1202 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd ERJ1GNF1202C vs RM02FTN1202
RC01W123FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd ERJ1GNF1202C vs RC01W123FCG
9C02017A1202FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation ERJ1GNF1202C vs 9C02017A1202FLPF3

Related Parts for ERJ1GNF1202C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1GNF1202C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1GNF1202C by Panasonic Electronic Components

  • Please alert me when ERJ1GNF1202C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1GNF1202C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1GNF1202C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1GNF1202C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1GNF1202C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1GNF1202C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: