Datasheets
ERJ1GEYJ622C by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for ERJ1GEYJ622C by Panasonic Electronic Components

Overview of ERJ1GEYJ622C by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for ERJ1GEYJ622C

ERJ1GEYJ622C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERJ1GEYJ622C Part Data Attributes

ERJ1GEYJ622C Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ1GEYJ622C Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PRESSED, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance 6200 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for ERJ1GEYJ622C

This table gives cross-reference parts and alternative options found for ERJ1GEYJ622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEYJ622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0201JR-136K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJ1GEYJ622C vs RC0201JR-136K2P
RC01W622JT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd ERJ1GEYJ622C vs RC01W622JT
RM02J622CT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Cal-Chip Electronics ERJ1GEYJ622C vs RM02J622CT
RC0201J622-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc ERJ1GEYJ622C vs RC0201J622-07-T70
NRC-AS02J622TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp ERJ1GEYJ622C vs NRC-AS02J622TRF
RTT01622JTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec ERJ1GEYJ622C vs RTT01622JTH
RK73B1HTTB622J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ1GEYJ622C vs RK73B1HTTB622J
RC0201JR-7D6K2L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation ERJ1GEYJ622C vs RC0201JR-7D6K2L
9C02017A6201JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation ERJ1GEYJ622C vs 9C02017A6201JLPF3
RC0201JR-076K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJ1GEYJ622C vs RC0201JR-076K2P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1GEYJ622C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1GEYJ622C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ1GEYJ622C would you like to use for your alert(s)?
  • Please alert me when ERJ1GEYJ622C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1GEYJ622C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1GEYJ622C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1GEYJ622C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1GEYJ622C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1GEYJ622C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: