Part Details for ERJ1GEJ621C by Panasonic Electronic Components
Overview of ERJ1GEJ621C by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEJ621C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80323189
|
Verical | Res Thick Film 0201 620 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 12345 Package Multiple: 1 Date Code: 1605 | Americas - 12345 |
|
$0.0069 / $0.0074 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620 Ohm, 15V, 5±%, 200ppm, 0201 Case Size | 45230 |
|
$0.0081 / $0.0496 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620 Ohm, 15V, 5±%, 200ppm, 0201 Case Size (Also Known As: ERJ-1GEJ621C) | 45230 |
|
$0.0081 / $0.0496 | Buy Now |
DISTI #
SMC-ERJ1GEJ621C
|
Sensible Micro Corporation | Resistor, Metal Glaze, 620 Ohm, 15V, 5±%, 200Ppm, 0201 Case Size RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 14748 |
|
RFQ | |
DISTI #
ERJ1GEJ621C
|
Avnet Abacus | SMD Chip Resistor, 50 mW, 0201 620 Ohm, � 5%, Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GEJ621C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600607662230
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 12345 |
|
$0.0072 | Buy Now |
Part Details for ERJ1GEJ621C
ERJ1GEJ621C CAD Models
ERJ1GEJ621C Part Data Attributes
|
ERJ1GEJ621C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEJ621C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEJ621C
This table gives cross-reference parts and alternative options found for ERJ1GEJ621C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEJ621C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-621JV | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJ1GEJ621C vs CR06-621JV |
RMS02JT621 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEJ621C vs RMS02JT621 |
ERJ1GNYJ621C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ1GEJ621C vs ERJ1GNYJ621C |
CPW05-621-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEJ621C vs CPW05-621-JN |
RC01W621JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEJ621C vs RC01W621JTG |
9C02017A6200JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEJ621C vs 9C02017A6200JLPF4 |
RMF02JT621 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEJ621C vs RMF02JT621 |
ERJU01J621C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | ERJ1GEJ621C vs ERJU01J621C |
RC01W621JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEJ621C vs RC01W621JT |
CR06-621JE | Fixed Resistor, 0.05W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | ERJ1GEJ621C vs CR06-621JE |