Part Details for ERJ1GEJ181C by Panasonic Electronic Components
Overview of ERJ1GEJ181C by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEJ181C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35330447
|
Verical | Res Thick Film 0201 180 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 15000 | Americas - 60000 |
|
$0.0021 | Buy Now |
DISTI #
51590887
|
Verical | Res Thick Film 0201 180 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 1531 | Americas - 30000 |
|
$0.0083 / $0.0127 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size | 24435 |
|
$0.0081 / $0.0496 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size (Also Known As: ERJ-1GEJ181C) | 24435 |
|
$0.0081 / $0.0496 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size | 12000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size (Also Known As: ERJ-1GEJ181C) | 12000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size (Also Known As: ERJ-1GEJ181C) | 11628 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 180 Ohm, 15V, 5±%, 200ppm, 0201 Case Size | 11628 |
|
$0.0030 / $0.0150 | Buy Now |
Part Details for ERJ1GEJ181C
ERJ1GEJ181C CAD Models
ERJ1GEJ181C Part Data Attributes
|
ERJ1GEJ181C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEJ181C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEJ181C
This table gives cross-reference parts and alternative options found for ERJ1GEJ181C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEJ181C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-13180RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEJ181C vs RC0201JR-13180RP |
RC0201JR-13180R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEJ181C vs RC0201JR-13180R |
232280370181L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEJ181C vs 232280370181L |
ERJU01J181C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ1GEJ181C vs ERJU01J181C |
CRG0201J180R | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | ERJ1GEJ181C vs CRG0201J180R |
RK73B1HLTC181J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJ1GEJ181C vs RK73B1HLTC181J |
RTT01181JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEJ181C vs RTT01181JH5 |
RMS02JT181 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEJ181C vs RMS02JT181 |
RK73B1HLTD181J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | ERJ1GEJ181C vs RK73B1HLTD181J |
RC0201J181-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GEJ181C vs RC0201J181-07-RG70 |