Part Details for ERJ1GEF2322C by Panasonic Electronic Components
Overview of ERJ1GEF2322C by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ1GEF2322C
ERJ1GEF2322C CAD Models
ERJ1GEF2322C Part Data Attributes
|
ERJ1GEF2322C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF2322C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF2322C
This table gives cross-reference parts and alternative options found for ERJ1GEF2322C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF2322C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GF2322V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJ1GEF2322C vs TSR20GF2322V |
RC0201FR-0723K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF2322C vs RC0201FR-0723K2P |
9C02017A2322FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF2322C vs 9C02017A2322FLPF3 |
MCR006YLPF2322 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | ERJ1GEF2322C vs MCR006YLPF2322 |
232280682323L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF2322C vs 232280682323L |
ERJ1GNF2322C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | ERJ1GEF2322C vs ERJ1GNF2322C |
RC01W2322FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF2322C vs RC01W2322FT |
RM02F2322CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJ1GEF2322C vs RM02F2322CT |
WR02X2322FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | ERJ1GEF2322C vs WR02X2322FQL |
RTT012322FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF2322C vs RTT012322FH5 |