Part Details for ERJ14YJ750U by Panasonic Electronic Components
Overview of ERJ14YJ750U by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ750U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14YJ750U
|
Avnet Americas | Res Thick Film 1210 75 Ohm 5% 1/2W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14YJ750U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0299 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ750U) | 6130 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 6130 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3942 |
|
$0.0351 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ750U) | 3942 |
|
$0.0351 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ750U) | 3520 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3520 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3210 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ750U) | 3210 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 75 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ750U) | 800 |
|
$0.0585 / $0.1950 | Buy Now |
Part Details for ERJ14YJ750U
ERJ14YJ750U CAD Models
ERJ14YJ750U Part Data Attributes
|
ERJ14YJ750U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ750U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ14YJ750U
This table gives cross-reference parts and alternative options found for ERJ14YJ750U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ750U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTE750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ750U vs SG73P2ELTE750J |
RK73B2ETTD750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ETTD750J |
RK73B2ELTDD750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ELTDD750J |
RK73B2ERTTDB750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ERTTDB750J |
RMC1/4-750JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ14YJ750U vs RMC1/4-750JB |
CR35-750JB | Fixed Resistor, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJ14YJ750U vs CR35-750JB |
RK73B2ELTDB750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ELTDB750J |
RMF13JT750 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJ14YJ750U vs RMF13JT750 |
RK73B2ETTB750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ETTB750J |
RK73B2ETTC750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ750U vs RK73B2ETTC750J |