ERJ14YJ4R7U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of ERJ14YJ4R7U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ14YJ4R7U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y7890
Newark Res, 4R7, 5%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:4.7Ohm, Product Range:Erj14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ14YJ4R7U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 24320
  • 10 $0.0840
  • 100 $0.0620
  • 1,000 $0.0550
  • 5,000 $0.0500
  • 10,000 $0.0460
  • 25,000 $0.0360
  • 50,000 $0.0350
$0.0350 / $0.0840 Buy Now
DISTI # ERJ-14YJ4R7U
Avnet Americas SMD Chip Resistor, 4.7 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ4R7U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0299
  • 20,000 $0.0293
  • 30,000 $0.0288
  • 50,000 $0.0280
  • 100,000 $0.0274
  • 500,000 $0.0269
  • 1,000,000 $0.0264
$0.0264 / $0.0299 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 7454
  • 1 $0.1365
  • 1,100 $0.0273
  • 7,327 $0.0182
$0.0182 / $0.1365 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-14YJ4R7U) 7454
  • 1 $0.1365
  • 1,100 $0.0273
  • 7,327 $0.0182
$0.0182 / $0.1365 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-14YJ4R7U) 4450
  • 1 $0.0780
  • 172 $0.0488
  • 1,027 $0.0351
$0.0351 / $0.0780 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 4450
  • 1 $0.0780
  • 172 $0.0488
  • 1,027 $0.0351
$0.0351 / $0.0780 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 2756
  • 1 $0.1950
  • 65 $0.0878
  • 571 $0.0585
$0.0585 / $0.1950 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-14YJ4R7U) 2756
  • 1 $0.1950
  • 65 $0.0878
  • 571 $0.0585
$0.0585 / $0.1950 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-14YJ4R7U) 745
  • 1 $0.1400
  • 37 $0.0700
  • 144 $0.0420
$0.0420 / $0.1400 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1210 745
  • 1 $0.1400
  • 37 $0.0700
  • 144 $0.0420
$0.0420 / $0.1400 Buy Now
DISTI # ERJ14YJ4R7U
TME Resistor: thick film, SMD, 1210, 4.7Ω, 500mW, ±5%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0498
$0.0498 RFQ
DISTI # ERJ14YJ4R7U
Avnet Abacus SMD Chip Resistor, 4.7 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ14YJ4R7U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ14YJ4R7U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ14YJ4R7U by Panasonic Electronic Components

ERJ14YJ4R7U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJ14YJ4R7U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ14YJ4R7U

This table gives cross-reference parts and alternative options found for ERJ14YJ4R7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ4R7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS14J4R7U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ14YJ4R7U vs ERJS14J4R7U
ERJU14J4R7U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ14YJ4R7U vs ERJU14J4R7U

Related Parts for ERJ14YJ4R7U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ14YJ4R7U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ14YJ4R7U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ14YJ4R7U would you like to use for your alert(s)?
  • Please alert me when ERJ14YJ4R7U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ14YJ4R7U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ14YJ4R7U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ14YJ4R7U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ14YJ4R7U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ14YJ4R7U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: