-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7857
|
Newark | Res, 10K, 5%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:10Kohm, Product Range:Erj14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ14YJ103U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12120 |
|
$0.0450 / $0.0820 | Buy Now |
DISTI #
ERJ-14YJ103U
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ103U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-14YJ103U
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ103U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9500 Partner Stock |
|
$0.0680 / $0.0790 | Buy Now |
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 14664 |
|
$0.0252 / $0.0776 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ103U) | 14664 |
|
$0.0252 / $0.0776 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 4000 |
|
$0.0582 / $0.1940 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ103U) | 4000 |
|
$0.0582 / $0.1940 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 18192 |
|
$0.0525 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ14YJ103U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ103U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ14YJ103U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ103U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14J103U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJ14YJ103U vs ERJ14J103U |
RK73B2ELBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ103U vs RK73B2ELBK103J |
SG73P2ELTE103J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ103U vs SG73P2ELTE103J |
CRCW121020010K5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJ14YJ103U vs CRCW121020010K5%RT1 |
RCA121010K0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJ14YJ103U vs RCA121010K0JNEB |
RK73B2ERTTDD103J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ103U vs RK73B2ERTTDD103J |
SG73S2ELBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ103U vs SG73S2ELBK103J |
RMC35-103JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14YJ103U vs RMC35-103JTH |
SCR35-103JV | Fixed Resistor, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ14YJ103U vs SCR35-103JV |
SG73S2ELTE103J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ103U vs SG73S2ELTE103J |