-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14NF1071U
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF1071U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
ERJ14NF1071U
|
Avnet Abacus | SMD Chip Resistor, 1.07 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ14NF1071U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603161867
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 39 |
|
$0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ14NF1071U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14NF1071U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ14NF1071U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14NF1071U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK1071F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14NF1071U vs RK73H2ETBK1071F |
CRGCQ1210F1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | ERJ14NF1071U vs CRGCQ1210F1K07 |
CRS1210AFX-1071ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJ14NF1071U vs CRS1210AFX-1071ELF |
RMNW35K1071FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14NF1071U vs RMNW35K1071FTP |
RTT121071FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJ14NF1071U vs RTT121071FP2 |
CR-10FPD--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJ14NF1071U vs CR-10FPD--1K07 |
RC1210FR-071K07L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1071U vs RC1210FR-071K07L |
RTT121071FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJ14NF1071U vs RTT121071FP3 |
SR1210FR-131K07L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1071U vs SR1210FR-131K07L |
RK73H2ELBK1071F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14NF1071U vs RK73H2ELBK1071F |