-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4093
|
Newark | Res, Thick Film, 10K, 1%, 0.5W, 1210, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-14N Seriesrohs Compliant: Yes |Panasonic ERJ14NF1002U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10699 |
|
$0.0360 | Buy Now |
DISTI #
ERJ-14NF1002U
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF1002U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
53W4093
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 9949 Partner Stock |
|
$0.0750 / $0.2550 | Buy Now |
|
Future Electronics | Thick Film Res - 1210 1% 10000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0583 / $0.0648 | Buy Now |
|
Bristol Electronics | 4970 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 1±%, 100ppm, 1210 Case Size | 8 |
|
$1.6000 / $2.0000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 1±%, 100ppm, 1210 Case Size (Also Known As: ERJ-14NF1002U) | 8 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
ERJ14NF1002U
|
TME | Resistor: thick film, SMD, 1210, 10kΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0750 | RFQ |
DISTI #
ERJ14NF1002U
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ14NF1002U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ14NF1002U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14NF1002U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ14NF1002U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14NF1002U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1002U vs AC1210FR-0710KL |
RCA121010K0FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 10000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ14NF1002U vs RCA121010K0FKEA |
AF1210FR-0710KL | Fixed Resistor, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1002U vs AF1210FR-0710KL |
CRCW121010K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ14NF1002U vs CRCW121010K0FKEA |
SR1210FR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1002U vs SR1210FR-0710KL |
RC1210FR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJ14NF1002U vs RC1210FR-0710KL |