Part Details for ERJ12ZYJ684U by Panasonic Electronic Components
Overview of ERJ12ZYJ684U by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12ZYJ684U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4985
|
Newark | Res, 680K, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:680Kohm, Product Range:Erj12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Panasonic ERJ12ZYJ684U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.1530 | Buy Now |
DISTI #
ERJ-12ZYJ684U
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ684U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 2010 680Kohms 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0612 / $0.0680 | Buy Now |
DISTI #
ERJ12ZYJ684U
|
Avnet Abacus | SMD Chip Resistor, 680 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ12ZYJ684U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ12ZYJ684U
ERJ12ZYJ684U CAD Models
ERJ12ZYJ684U Part Data Attributes
|
ERJ12ZYJ684U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ684U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZYJ684U
This table gives cross-reference parts and alternative options found for ERJ12ZYJ684U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ684U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HLTEB684J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ684U vs RK73BW2HLTEB684J |
201007J0684BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ684U vs 201007J0684BC |
RK73K2HTE680KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ684U vs RK73K2HTE680KOHMJ |
201007J0684CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ684U vs 201007J0684CC |
201007J0684C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ684U vs 201007J0684C1E |
MC2010P-684-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ684U vs MC2010P-684-JB201Q |
RK73B2HTTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ12ZYJ684U vs RK73B2HTTDD684J |
201007J0684C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ684U vs 201007J0684C5E |
MC20106803-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 2010, | RCD Components Inc | ERJ12ZYJ684U vs MC20106803-JB |
NRCP50J684TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ12ZYJ684U vs NRCP50J684TRF |