Part Details for ERJ12ZYJ511U by Panasonic Electronic Components
Overview of ERJ12ZYJ511U by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12ZYJ511U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12ZYJ511U
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ511U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 | 1600 |
|
$0.0175 / $0.0525 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ511U) | 1600 |
|
$0.0175 / $0.0525 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 | 288 |
|
$0.0500 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ511U) | 288 |
|
$0.0500 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ511U) | 3920 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 2010 | 3920 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
ERJ12ZYJ511U
|
Avnet Abacus | SMD Chip Resistor, 510 Ohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ12ZYJ511U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ12ZYJ511U
ERJ12ZYJ511U CAD Models
ERJ12ZYJ511U Part Data Attributes
|
ERJ12ZYJ511U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ511U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZYJ511U
This table gives cross-reference parts and alternative options found for ERJ12ZYJ511U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ511U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HLTEB511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ511U vs RK73BW2HLTEB511J |
MC20105100-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | ERJ12ZYJ511U vs MC20105100-JT |
RMF50R-510R-J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | ERJ12ZYJ511U vs RMF50R-510R-J |
NRCP50J511TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ12ZYJ511U vs NRCP50J511TRF |
RK73B2HLTEB511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ511U vs RK73B2HLTEB511J |
RK73BW2HRTBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ511U vs RK73BW2HRTBK511J |
RK73B2HTBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ511U vs RK73B2HTBK511J |
RMC50-511JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12ZYJ511U vs RMC50-511JTE |
RMC50-511JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12ZYJ511U vs RMC50-511JB |
MC2010-511-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ12ZYJ511U vs MC2010-511-JTW |