Part Details for ERJ12ZJ110U by Panasonic Electronic Components
Overview of ERJ12ZJ110U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ12ZJ110U
ERJ12ZJ110U CAD Models
ERJ12ZJ110U Part Data Attributes
|
ERJ12ZJ110U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZJ110U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZJ110U
This table gives cross-reference parts and alternative options found for ERJ12ZJ110U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZJ110U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0110TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110TAE |
201007J0110BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110BB |
201007J0110BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110BCE |
RK73B2HTTDD110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ12ZJ110U vs RK73B2HTTDD110J |
201007J0110B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110B3 |
201007J0110CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110CAE |
RM73B2HTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJ12ZJ110U vs RM73B2HTE110J |
TSR2GJ110V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | ERJ12ZJ110U vs TSR2GJ110V |
HQ1007J0110T4E | Fixed Resistor, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs HQ1007J0110T4E |
201007J0110B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZJ110U vs 201007J0110B1E |