-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7762
|
Newark | Res, 680R, 1%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:680Ohm, Product Range:Erj12S Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ12SF6800U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.0760 / $0.2180 | Buy Now |
DISTI #
ERJ-12SF6800U
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF6800U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
SMC-ERJ12SF6800U
|
Sensible Micro Corporation | Rohs Res., 680 Ohm, 3/4W, 1%, 2010 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 618 |
|
$0.1520 / $0.1615 | RFQ |
DISTI #
ERJ12SF6800U
|
Avnet Abacus | SMD Chip Resistor, 680 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ12SF6800U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF6800U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF6800U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF6800U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF6800U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2010F680R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | ERJ12SF6800U vs CRG2010F680R |
WR20X6800FTL | Fixed Resistor, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ12SF6800U vs WR20X6800FTL |
RK73HW2HTTE6800F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJ12SF6800U vs RK73HW2HTTE6800F |
RMC1/2K681FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12SF6800U vs RMC1/2K681FTE |
BCTS002010-6800FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJ12SF6800U vs BCTS002010-6800FTE |
RM20FEN6800 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | ERJ12SF6800U vs RM20FEN6800 |
NRC50F6800TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | ERJ12SF6800U vs NRC50F6800TRF |
RC2010FK-07680RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJ12SF6800U vs RC2010FK-07680RP |
RS10K681FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ERJ12SF6800U vs RS10K681FBL |
CR2010T100Q680R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | ERJ12SF6800U vs CR2010T100Q680R+-1% |