-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF2372U
|
Avnet Americas | Res Thick Film 2010 23.7K Ohm 1% 3/4W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF2372U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0774 | Buy Now |
|
Quest Components | RES,METAL GLAZE,23.7KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,2010-CASE | 7795 |
|
$0.1040 / $0.5940 | Buy Now |
|
Quest Components | RES,METAL GLAZE,23.7KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,2010-CASE (Also Known As: ERJ-12SF2372U) | 7795 |
|
$0.1040 / $0.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF2372U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF2372U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF2372U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF2372U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC-222372FK | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | ERJ12SF2372U vs RMC-222372FK |
RK73HW2HRTTEB2372F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,23.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | ERJ12SF2372U vs RK73HW2HRTTEB2372F |
201007F2372C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | ERJ12SF2372U vs 201007F2372C2 |
201007F2372BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | ERJ12SF2372U vs 201007F2372BCE |
201007F2372C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | ERJ12SF2372U vs 201007F2372C5E |
RM20FEN2372 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | ERJ12SF2372U vs RM20FEN2372 |
RMC1/2K2372FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | ERJ12SF2372U vs RMC1/2K2372FB |
RC2010F2372-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ERJ12SF2372U vs RC2010F2372-07-T70 |
RK73H2HLTEB2372F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | ERJ12SF2372U vs RK73H2HLTEB2372F |
RK73HW2HRTTE2372F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | ERJ12SF2372U vs RK73HW2HRTTE2372F |