-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF1182U
|
Avnet Americas | Res Thick Film 2010 11.8K Ohm 1% 3/4W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1182U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF1182U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF1182U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF1182U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1182U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1182C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1182U vs 201007F1182C4 |
MC2010-1182-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1182U vs MC2010-1182-FBW |
MC2010P-1182-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1182U vs MC2010P-1182-FT101Q |
RTT201182FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJ12SF1182U vs RTT201182FE3 |
CR2010TT100Q11.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | ERJ12SF1182U vs CR2010TT100Q11.8K+-1% |
RMCS2010FT11K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ12SF1182U vs RMCS2010FT11K8 |
201007F1182CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1182U vs 201007F1182CA |
RK73H2HTBK1182F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12SF1182U vs RK73H2HTBK1182F |
NRC50F1182TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | ERJ12SF1182U vs NRC50F1182TRF |
201007F1182B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1182U vs 201007F1182B1 |