Datasheets
ERJ12SF1001U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for ERJ12SF1001U by Panasonic Electronic Components

Results Overview of ERJ12SF1001U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERJ12SF1001U Information

ERJ12SF1001U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJ12SF1001U

Part # Distributor Description Stock Price Buy
DISTI # 85Y7728
Newark Res, 1K, 1%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Kohm, P... roduct Range:Erj12S Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ12SF1001U more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1978
  • 10 $0.1720
  • 100 $0.1180
  • 1,000 $0.1080
  • 5,000 $0.0990
  • 10,000 $0.0900
$0.0900 / $0.1720 Buy Now
DISTI # ERJ-12SF1001U
Avnet Americas SMD Chip Resistor, 1 kOhm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (... Alt: ERJ-12SF1001U) more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0774
  • 20,000 $0.0758
  • 30,000 $0.0748
  • 50,000 $0.0726
  • 100,000 $0.0710
$0.0710 / $0.0774 Buy Now
Bristol Electronics   6128
RFQ
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC 9192
  • 1 $0.2500
  • 668 $0.0500
  • 8,001 $0.0375
$0.0375 / $0.2500 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-12SF1001U) 9192
  • 1 $0.2500
  • 668 $0.0500
  • 8,001 $0.0375
$0.0375 / $0.2500 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-12SF1001U) 4000
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC 4000
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC 3536
  • 1 $0.4200
  • 49 $0.1260
  • 398 $0.0840
$0.0840 / $0.4200 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-12SF1001U) 3536
  • 1 $0.4200
  • 49 $0.1260
  • 398 $0.0840
$0.0840 / $0.4200 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-12SF1001U) 3200
  • 1 $0.3460
  • 37 $0.1557
  • 322 $0.1038
$0.1038 / $0.3460 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC 3200
  • 1 $0.3460
  • 37 $0.1557
  • 322 $0.1038
$0.1038 / $0.3460 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC 796
  • 1 $0.1530
  • 79 $0.1020
  • 491 $0.0816
$0.0816 / $0.1530 Buy Now
Quest Components RES,METAL GLAZE,1KOHMS,200WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-12SF1001U) 796
  • 1 $0.1530
  • 79 $0.1020
  • 491 $0.0816
$0.0816 / $0.1530 Buy Now
DISTI # ERJ12SF1001U
TME Resistor: thick film, SMD, 1812, 1kΩ, 750mW, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0980
$0.0980 RFQ
DISTI # SMC-ERJ12SF1001U
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 69898
RFQ
DISTI # ERJ12SF1001U
Avnet Abacus SMD Chip Resistor, 1 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel... (Alt: ERJ12SF1001U) more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJ12SF1001U

ERJ12SF1001U CAD Models

ERJ12SF1001U Part Data Attributes

ERJ12SF1001U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ12SF1001U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ12SF1001U

This table gives cross-reference parts and alternative options found for ERJ12SF1001U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1001U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
201007F1001T4 Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, ERJ12SF1001U vs 201007F1001T4
RK73H2HLBK1001F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, ERJ12SF1001U vs RK73H2HLBK1001F
201007F1001BAE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, ERJ12SF1001U vs 201007F1001BAE
RGC2010FTD1K00 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT ERJ12SF1001U vs RGC2010FTD1K00
RMGW50K102FTE Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ERJ12SF1001U vs RMGW50K102FTE
RMC-221001FB Cinetech Industrial Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, ERJ12SF1001U vs RMC-221001FB
MC2010-1001-FBQ RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ERJ12SF1001U vs MC2010-1001-FBQ
MR20X1001FBL Walsin Technology Corporation Check for Price Fixed Resistor, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT ERJ12SF1001U vs MR20X1001FBL
RS10K1001FCL Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ERJ12SF1001U vs RS10K1001FCL
RS10K102FBL Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ERJ12SF1001U vs RS10K102FBL

ERJ12SF1001U Related Parts

ERJ12SF1001U Frequently Asked Questions (FAQ)

  • The recommended land pattern for ERJ12SF1001U is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2mm from the component body.

  • To prevent damage, handle the ERJ12SF1001U by the body only, avoiding touching the terminals. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge. Avoid bending or flexing the component during assembly.

  • The maximum soldering temperature for ERJ12SF1001U is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature or time may damage the component.

  • Yes, ERJ12SF1001U is designed to withstand vibrations up to 10G (98m/s²) in the frequency range of 10-2000Hz. However, it's recommended to perform additional testing and validation to ensure the component meets the specific requirements of your application.

  • Yes, ERJ12SF1001U is compatible with lead-free soldering. The component is designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and can be soldered using lead-free solder alloys.