Datasheets
ERJ12NF9313U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP

Part Details for ERJ12NF9313U by Panasonic Electronic Components

Results Overview of ERJ12NF9313U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERJ12NF9313U Information

ERJ12NF9313U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJ12NF9313U

Part # Distributor Description Stock Price Buy
DISTI # 76.40.59
Gudeco Elektronik SMD-Chip-Res. ERJ 1812 (4,5 x 3,2 mm) 931K ±1% (F) ±100 ppm/°C 0,750 W AEC-Q200 Thick Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
Buy Now

Part Details for ERJ12NF9313U

ERJ12NF9313U CAD Models

ERJ12NF9313U Part Data Attributes

ERJ12NF9313U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ12NF9313U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 4.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 931000 Ω
Resistor Type FIXED RESISTOR
Size Code 1812
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ12NF9313U

This table gives cross-reference parts and alternative options found for ERJ12NF9313U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12NF9313U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ERJS12F9313U Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP ERJ12NF9313U vs ERJS12F9313U
TSR5GTF9313V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJ12NF9313U vs TSR5GTF9313V
TSR5GF9313V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJ12NF9313U vs TSR5GF9313V