Datasheets
ERJ12NF2151U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP

Part Details for ERJ12NF2151U by Panasonic Electronic Components

Overview of ERJ12NF2151U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERJ12NF2151U

ERJ12NF2151U CAD Models

ERJ12NF2151U Part Data Attributes

ERJ12NF2151U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ12NF2151U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 4.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2150 Ω
Resistor Type FIXED RESISTOR
Size Code 1812
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ12NF2151U

This table gives cross-reference parts and alternative options found for ERJ12NF2151U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12NF2151U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ERJS12F2151U Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP ERJ12NF2151U vs ERJS12F2151U
CR45TR2151F Akahane Electronics Ind Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJ12NF2151U vs CR45TR2151F
TSR5GF2151V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJ12NF2151U vs TSR5GF2151V