Part Details for ERJ12J624U by Panasonic Electronic Components
Overview of ERJ12J624U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ12J624U
ERJ12J624U CAD Models
ERJ12J624U Part Data Attributes
|
ERJ12J624U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12J624U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12J624U
This table gives cross-reference parts and alternative options found for ERJ12J624U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12J624U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ12YJ624U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ12J624U vs ERJ12YJ624U |
ERJU12J624U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ12J624U vs ERJU12J624U |
TSR5GTJ624V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJ12J624U vs TSR5GTJ624V |
TSR5GJ624V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJ12J624U vs TSR5GJ624V |
CR45TR624J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Akahane Electronics Ind Corp | ERJ12J624U vs CR45TR624J |