There are no models available for this part yet.
Overview of ERG5SJ333 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ERG5SJ333 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y9870
|
Avnet Americas | Resistor, 33 kOhm, ± 5%, 5 W, Axial Leaded, Metal Oxide, High Reliability - Bulk (Alt: 90Y9870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70361099
|
RS | ERG Series Axial Through Hole Fixed Resistor 33kOhms +/-5% 5W +/-200ppm/degC | Panasonic Electronic Components ERG5SJ333 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 / $0.4900 | RFQ | |
DISTI #
ERG5SJ333
|
Avnet Abacus | Resistor, 33 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, High Reliability (Alt: ERG5SJ333) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERG5SJ333 by Panasonic Electronic Components
Part Data Attributes for ERG5SJ333 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
22 Weeks, 4 Days
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
IEC60115-4, FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8 mm
|
Package Length
|
24 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-2
|
Resistance
|
33000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for ERG5SJ333
This table gives cross-reference parts and alternative options found for ERG5SJ333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG5SJ333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG5SJ333P | Fixed Resistor, Metal Oxide Film, 5W, 33000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG5SJ333 vs ERG5SJ333P |