Part Details for ERG2SJW682E by Panasonic Electronic Components
Overview of ERG2SJW682E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERG2SJW682E
ERG2SJW682E CAD Models
ERG2SJW682E Part Data Attributes
|
ERG2SJW682E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG2SJW682E
Panasonic Electronic Components
RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERG2SJW682E
This table gives cross-reference parts and alternative options found for ERG2SJW682E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG2SJW682E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERG2SJU682V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ERG2SJW682E vs ERG2SJU682V |
ERG2SJ682V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ERG2SJW682E vs ERG2SJ682V |
ERG2SJ682 | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ERG2SJW682E vs ERG2SJ682 |
ERG2SJ682P | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ERG2SJW682E vs ERG2SJ682P |