Part Details for ERG1SG561 by Panasonic Electronic Components
Overview of ERG1SG561 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERG1SG561
ERG1SG561 CAD Models
ERG1SG561 Part Data Attributes
|
ERG1SG561
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG1SG561
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ERG1SG561
This table gives cross-reference parts and alternative options found for ERG1SG561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG1SG561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG1SG561E | RESISTOR, METAL OXIDE FILM, 1W, 2%, 350ppm, 560ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERG1SG561 vs ERG1SG561E |
ERG1SGW561E | Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SG561 vs ERG1SGW561E |
ERG1SG561P | Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SG561 vs ERG1SG561P |