Part Details for ERG12SJ822 by Panasonic Electronic Components
Overview of ERG12SJ822 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG12SJ822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9808
|
Newark | Res, 8K2, 5%, 500Mw, Axial, Metal Oxide, Resistance:8.2Kohm, Product Range:Erg Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Oxide, Rohs Compliant: Yes |Panasonic ERG12SJ822 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for ERG12SJ822
ERG12SJ822 CAD Models
ERG12SJ822 Part Data Attributes
|
ERG12SJ822
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG12SJ822
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 0.5W, 8200ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for ERG12SJ822
This table gives cross-reference parts and alternative options found for ERG12SJ822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG12SJ822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG12SJ822E | RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 350ppm, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERG12SJ822 vs ERG12SJ822E |
ERG12SJ822P | Fixed Resistor, Metal Oxide Film, 0.5W, 8200ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG12SJ822 vs ERG12SJ822P |