-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Stacking Board Connector, ERF8, 120 Contacts, Receptacle, 0.8 mm, Surface Mount, 2 Rows - Tape and Reel (Alt: ERF8-060-05.0-S-DV) RoHS: Not Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 2334 Factory Stock |
|
RFQ | |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-060-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 1022 Factory Stock |
|
RFQ | |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF8-060-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
RFQ | |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Stacking Board Connector, ERF8, 120 Contacts, Receptacle, 0.8 mm, Surface Mount, 2 Rows - Tape and Reel (Alt: ERF8-060-05.0-S-DV) RoHS: Not Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 27 Factory Stock |
|
RFQ | |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 120 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-060-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.8900 / $6.2200 | Buy Now |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 120 Position 7mm/12mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-060-05.0-S-DV) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 120 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-060-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.7900 / $6.1100 | Buy Now |
DISTI #
ERF8-060-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 120 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-060-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.2600 / $6.6400 | Buy Now |
DISTI #
5cd8e1d4cd7c1c4c3830ae1b
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-060-05.0-S-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-060-05.0-S-DV
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for ERF8-060-05.0-S-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-060-05.0-S-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX14-120R-8ST-MN2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-060-05.0-S-DV vs TX14-120R-8ST-MN2E |
ERF8-060-09.0-S-DV-L-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-S-DV vs ERF8-060-09.0-S-DV-L-TR |
176371-5 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ERF8-060-05.0-S-DV vs 176371-5 |
5-316563-9 | CONNECTOR, 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF8-060-05.0-S-DV vs 5-316563-9 |
10069524-123422 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF8-060-05.0-S-DV vs 10069524-123422 |
KX14-120NLNL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-060-05.0-S-DV vs KX14-120NLNL |
316322-9 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF8-060-05.0-S-DV vs 316322-9 |
ERF8-060-09.0-L-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-S-DV vs ERF8-060-09.0-L-DV-K-TR |
KX14-120K5E1VE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-060-05.0-S-DV vs KX14-120K5E1VE |
KX14-120K11EE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-060-05.0-S-DV vs KX14-120K11EE |