-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7187
|
Newark | .8Mm Edge Rate Socket Assembly |Samtec ERF8-020-07.0-L-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Stacking Receptacle 40 POS 9mm to 16mm Stack Height 0.8mm Solder ST Surface Mount - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Reel | 170 Factory Stock |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Stacking RCP 40 POS 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 40 Position 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-020-07.0-L-DV) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.0200 / $3.5600 | Buy Now |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Stacking RCP 40 POS 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Stacking RCP 40 POS 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.6700 / $5.1700 | Buy Now |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERF8-020-07.0-L-DV
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Socket - Tape and Reel (Alt: ERF8-020-07.0-L-DV) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.5000 / $4.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-020-07.0-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-07.0-L-DV
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERF8-020-07.0-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-07.0-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF5-020-07.0-L-DV-WT-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs ERF5-020-07.0-L-DV-WT-TR |
QSE-020-01-F-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs QSE-020-01-F-D-LC |
QEM8-020-05.0-L-D-A-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF8-020-07.0-L-DV vs QEM8-020-05.0-L-D-A-K |
ESQT-120-02-GF-D-651 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs ESQT-120-02-GF-D-651 |
ERF8-020-09.0-L-DV-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs ERF8-020-09.0-L-DV-TR |
QSE-020-01-S-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs QSE-020-01-S-D |
QEM8-020-05.0-L-D-A-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF8-020-07.0-L-DV vs QEM8-020-05.0-L-D-A-TR |
QSE-020-01-F-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs QSE-020-01-F-D |
ERF8-020-05.0-L-DV-K-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-020-07.0-L-DV vs ERF8-020-05.0-L-DV-K-FR |
QEF8-020-05.0-S-D-A-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF8-020-07.0-L-DV vs QEF8-020-05.0-S-D-A-TR |