There are no models available for this part yet.
Overview of ERF8-010-05.0-L-DV-S-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-010-05.0-L-DV-S-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ERF8-010-05.0-L-DV-S-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4335 | Buy Now | |
DISTI #
ERF8-010-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 20 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-010-05.0-L-DV) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.2600 / $4.9900 | Buy Now | |
DISTI #
200-ERF8-105LDVSTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.0100 / $3.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $4.8800 | Buy Now | ||
DISTI #
000000000006159605
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.0100 / $4.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $4.8800 | Buy Now | ||
DISTI #
5cd8e1f8cd7c1c4c3830d677
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.0260 / $4.9920 | Buy Now |
CAD Models for ERF8-010-05.0-L-DV-S-TR by Samtec Inc
Part Data Attributes for ERF8-010-05.0-L-DV-S-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ERF8-010-05.0-L-DV-S-TR
This table gives cross-reference parts and alternative options found for ERF8-010-05.0-L-DV-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-010-05.0-L-DV-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF5-010-05.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ERF5-010-05.0-L-DV-FL-TR |
ERF8-010-05.0-STL-DV-L-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ERF8-010-05.0-STL-DV-L-TR |
ERF5-010-05.0-L-DV-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ERF5-010-05.0-L-DV-TR |
ESQT-110-03-F-D-312 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ESQT-110-03-F-D-312 |
ERF8-010-09.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ERF8-010-09.0-S-DV-K-TR |
ESQT-110-02-F-D-466 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ESQT-110-02-F-D-466 |
AXK720347G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | ERF8-010-05.0-L-DV-S-TR vs AXK720347G |
ESQT-110-02-F-D-427 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ESQT-110-02-F-D-427 |
ERF8-010-05.0-S-DV-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ERF8-010-05.0-S-DV-FR |
ESQT-110-02-S-D-540 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-010-05.0-L-DV-S-TR vs ESQT-110-02-S-D-540 |