Part Details for ERF60WJ241 by Panasonic Electronic Components
Overview of ERF60WJ241 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for ERF60WJ241
ERF60WJ241 CAD Models
ERF60WJ241 Part Data Attributes
|
ERF60WJ241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERF60WJ241
Panasonic Electronic Components
RESISTOR, WIRE WOUND, 60W, 5%, 240ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Length | 120 mm | |
Manufacturer Series | ERF60W | |
Mounting Feature | CHASSIS MOUNT | |
Package Height | 13 mm | |
Package Length | 100 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 30 mm | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 25 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ERF-W | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |