-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF5-005-07.0-S-DV
|
Avnet Americas | Conn Stacking SKT 10 POS 9mm/11mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-005-07.0-S-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $2.5000 | Buy Now | |
DISTI #
ERF5-005-07.0-S-DV
|
Avnet Americas | Conn Stacking SKT 10 POS 9mm/11mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-005-07.0-S-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005853486
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.8400 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-005-07.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-005-07.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for ERF5-005-07.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-005-07.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F10347YG | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | ERF5-005-07.0-S-DV-K-TR vs AXK5F10347YG |
ERF8-005-01-S-D-EM2-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-01-S-D-EM2-TR |
ERF8-005-05.0-L-DV-L-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-05.0-L-DV-L-FR |
ERF8-005-07.0-L-DV-K-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-07.0-L-DV-K-FR |
ERF5-005-07.0-L-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF5-005-07.0-L-DV-K-TR |
ESQT-105-02-L-D-358 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ESQT-105-02-L-D-358 |
ERF8-005-01-L-D-EM2-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-01-L-D-EM2-TR |
ERF8-005-05.0-L-DV-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-05.0-L-DV-FR |
ERF5-005-05.0-L-DV-WT-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF5-005-05.0-L-DV-WT-TR |
ERF8-005-05.0-L-DV-K-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-005-07.0-S-DV-K-TR vs ERF8-005-05.0-L-DV-K-FR |