Part Details for ERF1DM6C1H6R0DD01L by Murata Manufacturing Co Ltd
Overview of ERF1DM6C1H6R0DD01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERF1DM6C1H6R0DD01L
ERF1DM6C1H6R0DD01L CAD Models
ERF1DM6C1H6R0DD01L Part Data Attributes
|
ERF1DM6C1H6R0DD01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERF1DM6C1H6R0DD01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CH, -/+60ppm/Cel TC, 0.000006uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 1.4 mm | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ERF1DM (6C,1H) | |
Size Code | 0606 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Width | 1.4 mm |