Part Details for ERD32D6C2A331JD01B by Murata Manufacturing Co Ltd
Overview of ERD32D6C2A331JD01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERD32D6C2A331JD01B
ERD32D6C2A331JD01B CAD Models
ERD32D6C2A331JD01B Part Data Attributes
|
ERD32D6C2A331JD01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERD32D6C2A331JD01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00033uF, 1612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1612 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
Length | 4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ERD32D(6C,2A) | |
Size Code | 1612 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Width | 3 mm |