Part Details for ERD25VJ105T by Panasonic Electronic Components
Overview of ERD25VJ105T by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERD25VJ105T
ERD25VJ105T CAD Models
ERD25VJ105T Part Data Attributes
|
ERD25VJ105T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERD25VJ105T
Panasonic Electronic Components
Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for ERD25VJ105T
This table gives cross-reference parts and alternative options found for ERD25VJ105T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERD25VJ105T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/4CMTR105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4CMTR105J |
CF1/4CMHTA105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4CMHTA105J |
CF1/4LVTEA105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4LVTEA105J |
CF1/4LVTPA105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4LVTPA105J |
ERD25FVJ105T | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERD25VJ105T vs ERD25FVJ105T |
CF1/4LM15105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4LM15105J |
CF1/4LVTR105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4LVTR105J |
CF1/4CMTA105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4CMTA105J |
ERD25TJ105P | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERD25VJ105T vs ERD25TJ105P |
CF1/4LVTA105J | Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERD25VJ105T vs CF1/4LVTA105J |