Part Details for ERD25T00000V by Panasonic Electronic Components
Overview of ERD25T00000V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERD25T00000V
ERD25T00000V CAD Models
ERD25T00000V Part Data Attributes:
|
ERD25T00000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERD25T00000V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED CURRENT: 2A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Shape | WIRE |
Alternate Parts for ERD25T00000V
This table gives cross-reference parts and alternative options found for ERD25T00000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERD25T00000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERDS2T00000 | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERD25T00000V vs ERDS2T00000 |
ERD25T00000T | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERD25T00000V vs ERD25T00000T |