ERD21LL824U
Panasonic Electronic Components
Description: Fixed Resistor, Carbon Film, 0.125W, 820000ohm, 5% +/-Tol

Overview of ERD21LL824U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ERD21LL824U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERD21LL824U by Panasonic Electronic Components

ERD21LL824U
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Manufacturer Series
ERD21LL
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Package Length
2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
820000 Ω
Resistor Type
FIXED RESISTOR
Series
ERD21LL
Technology
CARBON FILM
Tolerance
5%
Want to compare parts?
  1. ERD21LL824U
    Panasonic Electronic Components
    Fixed Resistor, Carbon Film, 0.125W, 820000ohm, 5% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERD21LL824U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERD21LL824U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERD21LL824U would you like to use for your alert(s)?
  • Please alert me when ERD21LL824U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERD21LL824U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERD21LL824U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERD21LL824U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERD21LL824U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERD21LL824U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: